896-039-558-608

Heilind Number:EDA896-039-558-608
Manufacturer:EDAC
Manufacturer Number:896-039-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-608

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 39 positions, perfect for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-grade Copper Alloy contacts, they ensure reliable conductivity even in extreme environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for high-performance applications. Upgrade your PCB setups with these essential components.