896-039-558-612

Heilind Number:EDA896-039-558-612
Manufacturer:EDAC
Manufacturer Number:896-039-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-558-612

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, essential for seamless board-to-board PCB connections. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Perfect for applications requiring a 3A amperage, these connectors excel in both power and signal transmission. Their right-angle mount orientation and 39 positions make them versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic devices. Elevate your connectivity solutions with these high-quality card edge connectors.