896-039-559-101

Heilind Number:EDA896-039-559-101
Manufacturer:EDAC
Manufacturer Number:896-039-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 39 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for flexible installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining performance in demanding applications. Elevate your electronic designs with our high-quality Card Edge Connectors.