896-039-559-102

Heilind Number:EDA896-039-559-102
Manufacturer:EDAC
Manufacturer Number:896-039-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-102

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The Copper Alloy contact material guarantees reliable conductivity, while the 39 available positions cater to diverse connectivity needs. Perfect for tight spaces, these connectors boast a right angle mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Upgrade your setup with these high-quality connectors and experience enhanced efficiency and performance.