896-039-559-103

Heilind Number:EDA896-039-559-103
Manufacturer:EDAC
Manufacturer Number:896-039-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for precision and performance, these connectors boast a sleek black finish and a single row layout for seamless integration. Engineered for durability, they feature UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power transmission. With 39 positions and a pitch of .125 inches, they offer ample room for versatile board-to-board connections. The right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Upgrade your PCB setup with these essential connectors, a must-have for any high-tech application.