896-039-559-107

Heilind Number:EDA896-039-559-107
Manufacturer:EDAC
Manufacturer Number:896-039-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for secure and efficient board-to-board connections. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look sleek but also offer reliable protection. Featuring a single row layout with 39 positions, they provide ample connectivity options. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Ideal for a wide range of applications, these connectors operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these high-quality connectors for seamless and dependable performance.