896-039-559-108

Heilind Number:EDA896-039-559-108
Manufacturer:EDAC
Manufacturer Number:896-039-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors feature a single row configuration with a total of 39 positions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable performance even in high-temperature environments ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Elevate your electronic assemblies with these high-quality connectors, perfect for various applications in the industrial, automotive, and telecommunications sectors.