896-039-559-112

Heilind Number:EDA896-039-559-112
Manufacturer:EDAC
Manufacturer Number:896-039-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 39 positions, ensuring seamless board-to-board communication. The durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee reliable conductivity, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for high-temperature applications. Their right-angle mount orientation offers flexibility in placement, making them essential components for your electronic projects. Explore the possibilities and enhance your connectivity with these top-of-the-line Card Edge Connectors.