896-039-559-602

Heilind Number:EDA896-039-559-602
Manufacturer:EDAC
Manufacturer Number:896-039-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-602

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 39 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, they're perfect for industrial applications. Choose right-angle mount orientation for easy installation. Trust in our connectors to deliver superior quality and performance every time. Welcome to the future of connectivity.