896-039-559-603

Heilind Number:EDA896-039-559-603
Manufacturer:EDAC
Manufacturer Number:896-039-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors in sleek black offer a seamless fit for your circuitry. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring a single row configuration with 39 positions, they cater to various connectivity needs. The copper alloy contact material and .125" pitch deliver efficient signal transfer. With a right-angle mount orientation, they offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.