896-039-559-604

Heilind Number:EDA896-039-559-604
Manufacturer:EDAC
Manufacturer Number:896-039-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-604

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row configuration, they offer seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, with a current rating of 3 A. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors accommodate 39 positions, facilitating complex circuitry setups. Their right-angle mount orientation adds versatility to your design possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project requiring precision and resilience. Elevate your connectivity game with our high-performance Card Edge Connectors.