896-039-559-607

Heilind Number:EDA896-039-559-607
Manufacturer:EDAC
Manufacturer Number:896-039-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-607

Detailed Description

Enhance your high-temperature circuit connections with these meticulously crafted Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 39 positions, these connectors ensure seamless connectivity in your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for applications where durability and efficiency are paramount. The right-angle mount orientation adds versatility, making them a must-have for any professional or DIY electronics project. Upgrade your connectivity solutions with these High Temp Card Edge Connectors, offering quality and performance beyond compare.