896-039-559-608

Heilind Number:EDA896-039-559-608
Manufacturer:EDAC
Manufacturer Number:896-039-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-608

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row layout, perfect for streamlined PCB setups. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee both reliability and safety. Featuring 39 positions and a pitch of .125 inches, these connectors offer seamless integration for your electronic components. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connectivity solutions with these top-of-the-line connectors, a must-have for any electronic project.