896-039-559-612

Heilind Number:EDA896-039-559-612
Manufacturer:EDAC
Manufacturer Number:896-039-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-039-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-039-559-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, specially designed for optimal performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable and safe operation. With a single row configuration and 39 positions, they offer seamless integration on your PCB. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, they accommodate various installation requirements. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for mission-critical applications. Elevate your connectivity solutions with this essential component from our range of high-quality PCB connectors.