896-040-500-101

Heilind Number:EDA896-040-500-101
Manufacturer:EDAC
Manufacturer Number:896-040-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-500-101

Detailed Description

Elevate your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for top-tier performance, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 40 positions and a pitch of .125 inches, they offer seamless integration for your projects. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient usage in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your setup today with these high-temp Card Edge Connectors.