896-040-500-102

Heilind Number:EDA896-040-500-102
Manufacturer:EDAC
Manufacturer Number:896-040-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-500-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row layout, perfect for streamlined installations. With a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, they guarantee reliable power transmission at up to 3A. Featuring a pitch of .125 inches and accommodating 40 positions, they offer seamless integration for your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them essential components for any electronics project. Trust in our Card Edge Connectors to deliver exceptional quality and performance, ensuring your systems operate smoothly even in the harshest conditions. Elevate your connectivity solutions with these essential components.