896-040-500-104

Heilind Number:EDA896-040-500-104
Manufacturer:EDAC
Manufacturer Number:896-040-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-500-104

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 40 positions, they offer seamless integration for your circuit board needs. Crafted from durable Copper Alloy, the connectors ensure reliable conductivity, with a pitch of .125 inches and row spacing of .2 inches for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability and precision are paramount. Upgrade your connectivity solutions with these top-of-the-line connectors.