896-040-500-212

Heilind Number:EDA896-040-500-212
Manufacturer:EDAC
Manufacturer Number:896-040-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-500-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our black High Temp Card Edge Connectors. Designed for durability, they boast a housing material of UL 94V-0 Polyphenylene Sulfide and feature copper alloy contact material for reliable performance. With two rows and forty positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Their straight mount orientation ensures easy installation, making them a valuable addition to your PCB setup. Trust in their quality for seamless board-to-board connections in your projects.