896-040-500-608

Heilind Number:EDA896-040-500-608
Manufacturer:EDAC
Manufacturer Number:896-040-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-500-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a pitch of .125 inches and a total of 40 positions, ensuring efficient and reliable board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they guarantee optimal performance even in harsh industrial environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are a perfect solution for applications requiring precision and resilience. Upgrade your system today with our Black Card Edge Connectors.