896-040-500-802

Heilind Number:EDA896-040-500-802
Manufacturer:EDAC
Manufacturer Number:896-040-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-500-802

Detailed Description

Experience seamless high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability and longevity. With a pitch of .125 inches and two rows of 40 positions each, they offer versatile mounting options for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Trust in their black housing and straight mount orientation to provide a sleek and efficient solution for your connectivity needs. Elevate your PCB connections with these top-of-the-line connectors.