896-040-500-808

Heilind Number:EDA896-040-500-808
Manufacturer:EDAC
Manufacturer Number:896-040-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-500-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts offering a total of 40 positions, they ensure secure and efficient PCB-to-PCB connections. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial applications. Trust in our high-quality connectors to deliver reliable performance when it matters most.