896-040-520-103

Heilind Number:EDA896-040-520-103
Manufacturer:EDAC
Manufacturer Number:896-040-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a single row configuration and a pitch of .125 inches, they offer precise and reliable contact for up to 40 positions. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various industrial applications. Stay ahead in your connectivity needs with these top-of-the-line connectors.