896-040-520-104

Heilind Number:EDA896-040-520-104
Manufacturer:EDAC
Manufacturer Number:896-040-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-104

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. With a single row layout and 40 positions, they provide seamless integration for your PCB setups. The copper alloy contact material guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for straight mount orientations, these connectors maintain stability even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.