896-040-520-107

Heilind Number:EDA896-040-520-107
Manufacturer:EDAC
Manufacturer Number:896-040-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a single row configuration with forty positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, Copper Alloy, guarantees reliable conductivity, while the sleek black color adds a touch of sophistication to your setup. Perfect for a variety of applications, these connectors offer a straight mount orientation for easy installation. Elevate your PCB design with these high-quality components, a must-have for any electronics enthusiast or professional.