896-040-520-108

Heilind Number:EDA896-040-520-108
Manufacturer:EDAC
Manufacturer Number:896-040-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout, they offer seamless integration on your PCBs. Crafted from Copper Alloy, they ensure efficient power transmission with a 3 A amperage. The precise .125-inch pitch and .2-inch row spacing accommodate up to 40 positions, facilitating complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance in extreme conditions. Perfect for various applications, these black connectors are a must-have in your inventory. Elevate your connectivity standards with this essential component.