896-040-520-201

Heilind Number:EDA896-040-520-201
Manufacturer:EDAC
Manufacturer Number:896-040-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for high performance, these connectors ensure reliable power delivery with an amperage of 3 A. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. Featuring two rows of 40 positions and a pitch of .125 inches, they provide ample connectivity in a compact form. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a wide operating temperature range of -40 to 105°C, these connectors are suitable for various environments. Perfect for board-to-board connections, they offer a seamless solution for your PCB integration needs. Upgrade your systems with these high-quality connectors for enhanced performance and reliability.