896-040-520-202

Heilind Number:EDA896-040-520-202
Manufacturer:EDAC
Manufacturer Number:896-040-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-202

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connectors. Designed for seamless integration on PCBs, these connectors offer reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. With a 3A amperage rating, they provide efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 40 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make installation a breeze. Elevate your PCB connectivity with these high-quality Card Edge Connectors.