896-040-520-203

Heilind Number:EDA896-040-520-203
Manufacturer:EDAC
Manufacturer Number:896-040-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a double-row configuration and a total of 40 positions, they provide ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where durability and performance are paramount. Install them easily in a straight orientation on your PCBs to streamline your production process. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.