896-040-520-204

Heilind Number:EDA896-040-520-204
Manufacturer:EDAC
Manufacturer Number:896-040-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-204

Detailed Description

Elevate your connectivity with our high-temp card edge connectors, designed for optimal performance in challenging environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors not only offer durability but also ensure safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they provide reliable power transfer with a maximum amperage of 3A. The straight mount orientation and 40 positions cater to diverse PCB configurations, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in extreme conditions. Trust in our premium quality connectors to streamline your electronic setups.