896-040-520-212

Heilind Number:EDA896-040-520-212
Manufacturer:EDAC
Manufacturer Number:896-040-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability and durability, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With two rows and a total of 40 positions, they provide ample connectivity options for your PCB systems. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly between -40°C and 105°C, these connectors are ideal for a wide range of applications where temperature fluctuations are a concern. Trust in our connectors to deliver seamless board-to-board connectivity, meeting your high standards for quality and performance.