896-040-520-603

Heilind Number:EDA896-040-520-603
Manufacturer:EDAC
Manufacturer Number:896-040-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The single-row layout with 40 positions allows for seamless integration, while the .125-inch pitch and .2-inch row spacing ensure precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications requiring high performance and resilience. Upgrade your PCB setups with these premium connectors, guaranteeing seamless board-to-board connectivity.