896-040-520-607

Heilind Number:EDA896-040-520-607
Manufacturer:EDAC
Manufacturer Number:896-040-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in high-temperature environments. With a single row of 40 positions and a pitch of .125 inches, they offer seamless integration for your PCB setups. The straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly between -40 and 105°C, these connectors are a dependable choice for your connectivity needs. Upgrade your systems with these essential components.