896-040-520-608

Heilind Number:EDA896-040-520-608
Manufacturer:EDAC
Manufacturer Number:896-040-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-608

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors offer a reliable solution with a 3A amperage rating and straight mount orientation. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, they ensure robust performance and durability. With a single row layout and 40 positions, they provide efficient space utilization on boards. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse conditions. Elevate your PCB design with these black connectors, a must-have in any tech enthusiast's arsenal.