896-040-520-802

Heilind Number:EDA896-040-520-802
Manufacturer:EDAC
Manufacturer Number:896-040-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-520-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These durable connectors feature a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high temperatures. With a 3 A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. The two-row configuration with 40 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Perfect for board-to-board connections, these connectors guarantee seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly project.