896-040-521-101

Heilind Number:EDA896-040-521-101
Manufacturer:EDAC
Manufacturer Number:896-040-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row of 40 contact positions and a pitch of .125 inches, they offer seamless integration on your PCB. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable conductivity. Perfect for board-to-board connections, these connectors feature a straight mount orientation, facilitating easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, they guarantee consistent performance even in harsh conditions. Elevate your connectivity solutions with our high-quality Card Edge Connectors.