896-040-521-102

Heilind Number:EDA896-040-521-102
Manufacturer:EDAC
Manufacturer Number:896-040-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek Black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors guarantee reliable operation even in high-temperature conditions. Featuring a single row layout with 40 positions and a pitch of .125 inches, they offer seamless integration for your electronic components. The Copper Alloy contact material ensures secure and efficient connectivity, while the Straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any professional setup. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.