896-040-521-103

Heilind Number:EDA896-040-521-103
Manufacturer:EDAC
Manufacturer Number:896-040-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable performance in extreme environments, boasting a black UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With a single row layout and 40 positions, they offer efficient signal transmission in a compact form. Crafted with precision, the Copper Alloy contacts guarantee high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these essential components and experience seamless connectivity like never before.