896-040-521-104

Heilind Number:EDA896-040-521-104
Manufacturer:EDAC
Manufacturer Number:896-040-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-104

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless PCB connections. Crafted with precision, these connectors ensure reliable performance in demanding environments. With a sleek black finish, they blend seamlessly into any design. Operating at temperatures ranging from -40 to 105 °C, they are perfect for industrial and commercial applications. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety. Each connector features one row with 40 positions, allowing for efficient board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether used in telecommunications, industrial machinery, or aerospace applications, these connectors deliver exceptional performance. Trust in our commitment to quality and innovation.