896-040-521-108

Heilind Number:EDA896-040-521-108
Manufacturer:EDAC
Manufacturer Number:896-040-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring a single row layout with 40 positions and a pitch of 0.125 inches, they ensure seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. With a straight mount orientation and spaced rows for easy installation, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these high-quality components.