896-040-521-112

Heilind Number:EDA896-040-521-112
Manufacturer:EDAC
Manufacturer Number:896-040-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-112

Detailed Description

Enhance your high-temperature PCB connections with these Black Card Edge Connectors. Designed for durability and performance, they feature a single row layout with 40 positions and a pitch of .125 inches, ensuring seamless board-to-board connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable operation even in rugged environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assemblies with these robust and efficient connectors, offering both quality and convenience in one package.