896-040-521-202

Heilind Number:EDA896-040-521-202
Manufacturer:EDAC
Manufacturer Number:896-040-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-202

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors, with a sleek black finish, feature a two-row configuration with 40 positions, ensuring secure and efficient connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they offer exceptional durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications where high temperatures are a concern. Their straight mount orientation further enhances ease of installation. Trust in these connectors for seamless board-to-board connectivity in your designs.