896-040-521-203

Heilind Number:EDA896-040-521-203
Manufacturer:EDAC
Manufacturer Number:896-040-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and a total of 40 positions, they offer seamless board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance electronic systems. Welcome to a new level of connectivity.