896-040-521-212

Heilind Number:EDA896-040-521-212
Manufacturer:EDAC
Manufacturer Number:896-040-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a double-row configuration and 40 positions, they offer ample space for secure board-to-board connections. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment during assembly. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Upgrade your electronic designs with these high-performance connectors.