896-040-521-602

Heilind Number:EDA896-040-521-602
Manufacturer:EDAC
Manufacturer Number:896-040-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-602

Detailed Description

Upgrade your PCB connection system with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a single row with 40 positions, ensuring seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors guarantee reliable power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where high temperature tolerance is essential. Trust in our advanced technology to streamline your PCB integration process with these Card Edge Connectors.