896-040-521-604

Heilind Number:EDA896-040-521-604
Manufacturer:EDAC
Manufacturer Number:896-040-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 40 positions, suitable for various applications. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, they ensure safety and durability in operation. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, these connectors support a straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Upgrade your electronic assemblies with these high-performance connectors.