896-040-521-608

Heilind Number:EDA896-040-521-608
Manufacturer:EDAC
Manufacturer Number:896-040-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-608

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors ensure seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee safe operation even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 40 positions, and a pitch of .125 inches, they offer optimal performance in board-to-board PCB connections. The Copper Alloy contact material and straight mount orientation further enhance reliability, while the .2-inch row spacing allows for easy installation. Upgrade your PCB connectivity with these robust and high-performance card edge connectors.