896-040-521-612

Heilind Number:EDA896-040-521-612
Manufacturer:EDAC
Manufacturer Number:896-040-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-612

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, essential components for seamless connectivity in your electronic projects. Designed for maximum efficiency, these connectors offer a secure and reliable connection, ensuring smooth data transmission. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, they not only provide durability but also adhere to strict safety standards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring 40 positions in a single row configuration, they accommodate various PCB layouts with ease. Boasting a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors excel in demanding environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for seamless and efficient interconnection solutions.