896-040-521-802

Heilind Number:EDA896-040-521-802
Manufacturer:EDAC
Manufacturer Number:896-040-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-802

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows of 40 positions, they offer ample connectivity options while maintaining a compact footprint with a pitch of .125 in. The straight mount orientation and .2 in row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Elevate your PCB connectivity with these robust and efficient connectors.