896-040-521-803

Heilind Number:EDA896-040-521-803
Manufacturer:EDAC
Manufacturer Number:896-040-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-803

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless connectivity. The straight mount orientation and 40 positions make them versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and automotive environments. Trust in our top-of-the-line connectors to meet your high-temp connectivity needs with ease.