896-040-521-804

Heilind Number:EDA896-040-521-804
Manufacturer:EDAC
Manufacturer Number:896-040-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-040-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-040-521-804

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and reliable board-to-board connections. Designed for optimal performance, these connectors feature a black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a contact material of Copper Alloy, they offer excellent conductivity, while the 2-row configuration with 40 positions allows for versatile connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation, and with a straight mount orientation, they seamlessly integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these reliable and high-performance Card Edge Connectors.